| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-662-512 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-662-512 |
626-025-662-512
| Heilind Number: | EDA626-025-662-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-662-512 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for high-performance applications, this receptacle boasts a robust construction with a steel shell plating for durability. With a 25-position layout and dual rows, it offers ample connectivity options. Featuring PC tail termination and gold contact plating, it ensures reliable signal transmission. Its 4-40 threaded hole mating retention type guarantees secure mating. Operating efficiently in a wide temperature range from -55 to 85 °C, it is suitable for diverse environments. Perfect for through-hole mounting with a .120" pitch, it is a versatile choice for industrial and commercial use. Elevate your connectivity experience with this essential component.

