| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-662-530 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-662-530 |
626-025-662-530
| Heilind Number: | EDA626-025-662-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-662-530 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for high performance, it features dual rows with a total of 25 positions, ensuring seamless data transmission. This receptacle connector, with a 3 A amperage rating, is ideal for power and signal applications. Its sturdy steel shell with nickel plating guarantees durability, while gold-plated contacts offer reliable conductivity. The PC Tail termination method and Boardlocks mounting type provide secure installation on your circuit board. With an operating temperature range of -55 to 85 °C, it is suitable for various environments. Mating retention is facilitated by the 4-40 Threaded Fixed Standoff. Upgrade your connectivity solutions with this essential component.

