| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-662-531 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-662-531 |
626-025-662-531
| Heilind Number: | EDA626-025-662-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-662-531 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile component designed for seamless connectivity in electronic applications. With a receptacle gender and dual-row configuration, it ensures efficient signal transmission. Featuring boardlocks for secure mounting and PC Tail termination method, installation is a breeze. The gold-plated contacts guarantee reliable conductivity, while the nickel-plated steel shell offers durability. With 25 positions and a 3A amperage rating, it meets high-performance needs. Mating retention through .120" Through Hole and an operating temperature range of -55 to 85°C make it suitable for various environments. Upgrade your connectivity solutions with this essential component.

