| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-662-533 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-662-533 |
626-025-662-533
| Heilind Number: | EDA626-025-662-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-662-533 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a crucial component for secure and efficient data transmission. Designed for optimal performance, this receptacle features two rows of 25 gold-plated contacts, ensuring reliable conductivity even in high-speed applications. Its durable steel shell with nickel plating offers robust protection, while the PC Tail termination method and Boardlocks mount type guarantee easy and secure installation on your PCB. With a 3A amperage rating and an operating temperature range of -55 to 85°C, this connector is suitable for a wide range of industrial and commercial applications. Mating retention is facilitated through 4-40 Threaded Standoffs, providing additional stability in demanding environments. Trust in the quality and versatility of this essential component for your connectivity needs.

