| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-662-535 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-662-535 |
626-025-662-535
| Heilind Number: | EDA626-025-662-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-662-535 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your circuit connections with our Right Angle D-Sub Connector, designed for optimal performance in various electronic applications. This receptacle connector features two rows and ensures secure mounting with convenient boardlocks. With a PC Tail termination method and durable gold contact plating, it guarantees reliable conductivity. The nickel-plated steel shell offers robust protection, while the 25 positions accommodate a wide range of connections. Its M3 Threaded Hole mating retention type further enhances stability. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.

