| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-662-540 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-662-540 |
626-025-662-540
| Heilind Number: | EDA626-025-662-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-662-540 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a versatile and durable option for your electronic projects. With a 25-position receptacle design, it offers ample connectivity for your devices. Featuring boardlocks for secure mounting and PC tail termination method, it ensures reliable performance in any application. The gold contact plating and nickel shell plating provide excellent conductivity and corrosion resistance. Designed for industrial environments, its steel shell material and wide operating temperature range of -55 to 85 °C guarantee durability and performance in harsh conditions. Upgrade your connection game with this essential component.

