| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-662-541 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-662-541 |
626-025-662-541
| Heilind Number: | EDA626-025-662-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-662-541 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a high amperage of 3A, this receptacle is designed for efficiency and reliability. Featuring two rows and a secure Boardlocks mount type, it ensures seamless integration into your electronic systems. The PC Tail termination method, along with gold contact plating and nickel shell plating, guarantees optimal performance and durability. With 25 positions and mating retention through .120" Through Hole, it offers ample connectivity options. Crafted from sturdy steel with an operating temperature range of -55 to 85°C, it is suitable for a wide range of environments. Upgrade your connectivity setup with this essential component.

