| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-662-543 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-662-543 |
626-025-662-543
| Heilind Number: | EDA626-025-662-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-662-543 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic applications. With a receptacle gender, it facilitates secure connections with a 3 A amperage rating. Featuring two rows and boardlock mount type, it ensures stability on circuit boards. The PC Tail termination method and gold contact plating guarantee reliable signal transmission, while the nickel shell plating offers durability. With 25 positions, it accommodates multiple connections, and the 4-40 threaded standoff mating retention type further enhances its robustness. Constructed with steel shell material, it withstands harsh environments with an operating temperature range of -55 to 85 °C. Upgrade your connectivity solutions with this essential component.

