| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-662-545 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-662-545 |
626-025-662-545
| Heilind Number: | EDA626-025-662-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-662-545 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for high-performance connectivity needs. With a sleek receptacle design and dual-row construction, this connector offers reliable power transmission with an amperage rating of 3A. Featuring secure boardlocks for easy installation, it ensures stable connectivity in any application. The PC Tail termination method and gold contact plating guarantee efficient signal transfer, while the nickel-plated steel shell provides durability and corrosion resistance. With 25 positions for comprehensive connectivity options, this connector is an essential component for your electronic projects. Its M3 Threaded Hole mating retention type and wide operating temperature range of -55 to 85°C make it suitable for various environments. Upgrade your connectivity solutions with this high-quality D-Sub Connector.

