| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-262-010 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-262-010 |
626-037-262-010
| Heilind Number: | EDA626-037-262-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-262-010 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your circuit connections with our Right Angle D-Sub Connector, a pivotal component designed for seamless integration. With a robust amperage rating of 3A, it ensures reliable power transmission. Featuring a receptacle gender and two rows of contacts, it offers versatile connectivity options. Its through-hole mount type (.120") and PC tail termination method guarantee secure installation, while gold flash contact plating and nickel shell plating ensure optimal conductivity. With 37 positions available, it accommodates multiple connections with ease. The 4-40 threaded fixed standoff mating retention type adds stability to your setup. Crafted from durable steel and suitable for a wide operating temperature range (-55 - 85°C), this connector is built to perform in diverse environments. Elevate your connectivity solutions with this essential component.

