| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-262-011 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-262-011 |
626-037-262-011
| Heilind Number: | EDA626-037-262-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-262-011 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for seamless integration in your electronic systems. This receptacle boasts two rows of 37 positions, ensuring efficient signal transmission with a current rating of 3A. Featuring a durable steel shell plated with nickel for enhanced longevity, it guarantees reliable operation in a wide temperature range from -55 to 85 °C. With PC tail termination and gold flash plating on the contacts, this connector offers superior conductivity and stability. Its through-hole mount type with mating retention provides secure installation, making it ideal for various industrial applications. Upgrade your connections with this premium D-Sub connector, meeting your demands for quality and performance.

