| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-262-012 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-262-012 |
626-037-262-012
| Heilind Number: | EDA626-037-262-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-262-012 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a versatile solution for various applications. With a robust shell made of nickel-plated steel and gold flash contact plating, this connector ensures reliable performance and durability. Its 37 positions, spread across two rows, offer ample connectivity options. Designed for through-hole mounting with PC tail termination, it guarantees secure and efficient installation. Meeting RoHS compliance standards, this connector is environmentally friendly. Operating flawlessly in temperatures ranging from -55 to 85°C, it's suitable for even the most demanding environments. Featuring a receptacle gender and 4-40 threaded hole mating retention type, it provides a secure and stable connection. Upgrade your setup with this essential component for seamless data transmission.

