| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-262-015 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-262-015 |
626-037-262-015
| Heilind Number: | EDA626-037-262-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-262-015 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for seamless integration in various electronic applications. This receptacle features a durable steel shell with nickel plating, ensuring reliable performance even in harsh environments. With two rows of 37 positions, it offers ample connectivity options for your devices. The gold flash contact plating guarantees optimal signal transmission, while the through-hole mount type and PC tail termination method simplify installation. Mating retention is facilitated by an M3 threaded hole, providing added security. Operating efficiently in temperatures ranging from -55 to 85 °C, this connector is a versatile solution for your connectivity needs.

