| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-262-030 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-262-030 |
626-037-262-030
| Heilind Number: | EDA626-037-262-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-262-030 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for high-performance applications, this receptacle features a two-row configuration with 37 positions, ensuring seamless data transmission. With a sturdy steel shell and nickel plating, it guarantees durability and reliability in diverse operating environments. The PC Tail termination method and gold flash contact plating ensure secure and efficient connections, while the 4-40 threaded fixed standoff mating retention type adds convenience during installation. Boasting an amperage of 3A and an operating temperature range of -55 to 85°C, this connector is suitable for a wide range of industrial and commercial uses. Upgrade your connectivity setup today with this essential component.

