| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-262-033 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-262-033 |
626-037-262-033
| Heilind Number: | EDA626-037-262-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-262-033 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features two rows and a secure boardlocks mount type, ensuring stability in any application. With a durable steel shell and high-quality construction, it offers reliable connectivity in even the most demanding environments. The PC Tail termination method and Gold Flash contact plating guarantee efficient signal transmission, while the Nickel shell plating provides corrosion resistance. Boasting 37 positions and a 3A amperage, it's perfect for various industrial and commercial uses. The mating retention type, 4-40 Threaded Standoff, further enhances its stability. Operating in a wide temperature range from -55 to 85°C, this connector is a versatile and essential component for your connectivity needs. Trust in its performance and durability for seamless integration in your projects. Elevate your connections with this premium D-Sub Connector.

