| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-262-040 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-262-040 |
626-037-262-040
| Heilind Number: | EDA626-037-262-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-262-040 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, meticulously designed for optimal performance. This receptacle boasts two rows of 37 positions, ensuring seamless data transfer in any application. With a durable steel shell and nickel plating, it guarantees long-lasting reliability even in harsh environments. The PC Tail termination method and gold flash contact plating offer secure and efficient connections, while the 4-40 Threaded Fixed Standoff ensures stability during mating. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is a versatile and essential component for your electronic systems. Upgrade your setup with this high-quality connector and experience superior data transmission capabilities.

