| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-262-042 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-262-042 |
626-037-262-042
| Heilind Number: | EDA626-037-262-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-262-042 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a high amperage rating of 3A, it ensures reliable performance in demanding applications. Designed with a receptacle gender and two rows for efficient signal transmission, it features boardlocks for secure mounting. The PC Tail termination method, along with gold flash contact plating and nickel shell plating, guarantees optimal conductivity and durability. With 37 positions, it offers ample connectivity options, while the 4-40 threaded hole mating retention type ensures a stable connection. Constructed with steel shell material, it can withstand harsh environments with an operating temperature range of -55 to 85°C. Not RoHS compliant. Upgrade your connectivity setup with this high-quality D-Sub Connector.

