| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-262-043 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-262-043 |
626-037-262-043
| Heilind Number: | EDA626-037-262-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-262-043 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration on circuit boards. With a sturdy steel shell and nickel plating, it ensures durability in even the most demanding environments. Featuring two rows of 37 gold flash contacts, this receptacle guarantees reliable data transmission with a current rating of 3A. The PC tail termination method and 4-40 threaded standoff mating retention type provide secure and efficient assembly. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is the perfect solution for your industrial or commercial application needs. Elevate your connectivity game with this essential component.

