| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-262-045 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-262-045 |
626-037-262-045
| Heilind Number: | EDA626-037-262-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-262-045 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a reliable solution for your connectivity needs. Featuring a compact design with two rows and 37 positions, this receptacle is ideal for applications requiring secure board-to-board connections. With a durable steel shell and nickel plating, it ensures long-lasting performance even in harsh environments. The PC Tail termination method and gold flash contact plating guarantee excellent signal integrity and conductivity. Designed for easy installation with boardlocks and mating retention via M3 threaded holes, it offers convenience and stability in use. Operating efficiently in temperatures ranging from -55 to 85 °C, this connector is suitable for a wide range of industrial and commercial applications. Trust in its quality and versatility for your next project.

