| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-262-512 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-262-512 |
626-037-262-512
| Heilind Number: | EDA626-037-262-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-262-512 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, designed for optimal performance in a variety of applications. This receptacle boasts a high amperage rating of 3A, ensuring reliable power transmission. With two rows of 37 positions, it offers ample connectivity options. The Through Hole mount type with PC Tail termination method guarantees secure and durable attachment. Gold Flash contact plating and Nickel shell plating provide excellent conductivity and corrosion resistance. Constructed with a steel shell, this connector is built to withstand harsh environments, with an operating temperature range of -55 to 85 °C. Mating retention is facilitated by a 4-40 threaded hole, ensuring a stable connection. Upgrade your systems with this essential component for seamless data transmission.

