| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-262-513 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-262-513 |
626-037-262-513
| Heilind Number: | EDA626-037-262-513 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-262-513 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic assembly needs. Designed for seamless integration, this receptacle features two rows of 37 positions, ensuring versatile compatibility. With a sturdy steel shell and nickel plating, it offers durability for long-term use in various environments. The gold flash contact plating ensures efficient signal transmission, while the 4-40 threaded standoff mating retention type provides added security. Ideal for through-hole mounting with a .120" pitch, its PC tail termination method simplifies installation. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for demanding applications in industrial, commercial, or aerospace settings. Elevate your connectivity performance with this essential component.

