| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-262-515 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-262-515 |
626-037-262-515
| Heilind Number: | EDA626-037-262-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-262-515 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic applications. This receptacle features a durable steel shell with nickel plating, ensuring reliable performance in diverse environments. With two rows of 37 gold flash-plated contacts, it offers secure and efficient data transmission. The through-hole mount type with PC tail termination method facilitates easy installation on circuit boards. Rated for 3A, this connector is suitable for high-power applications. Its M3 threaded hole mating retention type provides added stability. Operating flawlessly in temperatures ranging from -55 to 85°C, it is a dependable choice for industrial and commercial use. Upgrade your connectivity solutions with this essential component.

