| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-262-530 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-262-530 |
626-037-262-530
| Heilind Number: | EDA626-037-262-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-262-530 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a reliable solution for your connectivity needs. This receptacle, with two rows of 37 positions, is designed for seamless integration on your electronic board, featuring sturdy boardlocks for secure mounting. With a termination method of PC Tail and contact plating in Gold Flash, you can count on optimal signal conductivity. The durable steel shell with Nickel plating ensures longevity, even in harsh operating environments ranging from -55 to 85 °C. Mating retention is facilitated by a 4-40 Threaded Fixed Standoff, offering stability in your connections. Trust in this connector for efficient and durable performance in your electronic applications.

