| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-262-531 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-262-531 |
626-037-262-531
| Heilind Number: | EDA626-037-262-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-262-531 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with this high-quality Right Angle D-Sub Connector. Designed for reliable performance, it features a receptacle gender with two rows for secure connections. The boardlocks mount type ensures easy installation, while the PC Tail termination method offers a durable and efficient connection. With gold flash contact plating and nickel shell plating, this connector guarantees optimal conductivity and corrosion resistance. Boasting 37 positions and a mating retention type of .120" through hole, it is perfect for a wide range of applications. Constructed with steel shell material and suitable for operating temperatures ranging from -55 to 85°C, this connector is a versatile and essential component for your projects. Elevate your connectivity experience with this essential D-Sub connector.

