| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-262-532 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-262-532 |
626-037-262-532
| Heilind Number: | EDA626-037-262-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-262-532 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic needs. This receptacle, featuring two rows and boasting a total of 37 positions, ensures seamless data and power transmission. With a sturdy boardlocks mount type and PC tail termination method, installation is a breeze. The gold flash contact plating guarantees optimal conductivity, while the nickel shell plating offers durability. Designed with a mating retention type of 4-40 Threaded Hole, this connector stays securely in place. Crafted from robust steel and capable of operating in a wide temperature range from -55 to 85°C, it is built to withstand harsh environments. Trust in this essential component for your next project.

