| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-262-533 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-262-533 |
626-037-262-533
| Heilind Number: | EDA626-037-262-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-262-533 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and reliable solution for your connectivity needs. With a design optimized for efficient boardlocks mounting, this receptacle features two rows of 37 positions, ensuring seamless integration into your electronic systems. Its PC Tail termination method and gold flash contact plating guarantee optimal signal transmission, while the durable steel shell with nickel plating offers enhanced longevity. Operating flawlessly in a wide temperature range from -55 to 85 °C, this connector is perfect for industrial and commercial applications where reliability is paramount. Trust in this essential component for secure and efficient data transfer in your projects.

