| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-262-535 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-262-535 |
626-037-262-535
| Heilind Number: | EDA626-037-262-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-262-535 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Easily connect and secure your electronic components with this Right Angle D-Sub Connector. Designed for efficient board mounting, it features two rows of 37 positions for seamless connectivity. The receptacle design ensures a reliable connection, while the PC Tail termination method simplifies installation. With a durable steel shell and nickel plating, it guarantees long-lasting performance even in harsh environments. The gold flash contact plating offers enhanced conductivity, making it ideal for high-speed data transmission. Complete with M3 Threaded Hole mating retention, it provides added stability. Operating within a wide temperature range of -55 to 85 °C, this connector is suitable for various industrial applications. Upgrade your setup with this essential component for seamless and secure connectivity.

