| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-262-540 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-262-540 |
626-037-262-540
| Heilind Number: | EDA626-037-262-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-262-540 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, the perfect solution for secure and reliable board-to-board connections. With a 2-row design and 37 positions, this receptacle ensures seamless data transmission in industrial and commercial applications. Featuring durable steel construction and nickel shell plating, it withstands harsh environments with ease. Gold Flash contact plating guarantees low contact resistance for optimal performance. The PC Tail termination method offers easy installation, while the 4-40 Threaded Fixed Standoff mating retention type enhances stability. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for your connectivity needs. Upgrade your systems with our high-quality D-Sub Connector today.

