| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-262-541 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-262-541 |
626-037-262-541
| Heilind Number: | EDA626-037-262-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-262-541 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a crucial component for secure and efficient data transmission. Designed for high performance, this receptacle features two rows of 37 positions, ensuring seamless compatibility with a variety of devices. With a durable steel shell and reliable nickel plating, it guarantees long-lasting durability even in challenging environments. The PC Tail termination method and Gold Flash contact plating offer optimal signal integrity, while the boardlocks mount type ensures easy and secure installation. Operating smoothly in extreme temperatures ranging from -55 to 85 °C, this connector is a must-have for any industrial or commercial application. Upgrade your connectivity solutions today with this essential component.

