| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-262-542 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-262-542 |
626-037-262-542
| Heilind Number: | EDA626-037-262-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-262-542 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a vital component for secure and reliable data transmission. Designed for high-performance applications, this receptacle features two rows of 37 gold flash-plated contacts, ensuring optimal conductivity. Its durable steel shell with nickel plating guarantees robustness in harsh environments, while the 4-40 threaded hole mating retention type provides added stability. With a 3A amperage rating and a wide operating temperature range of -55 to 85°C, this connector is suitable for various industrial settings. The boardlocks mount type and PC tail termination method offer easy and secure installation, making it ideal for professional use. Elevate your connectivity solutions with this essential component.

