| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-262-545 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-262-545 |
626-037-262-545
| Heilind Number: | EDA626-037-262-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-262-545 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a vital component for secure and efficient data transmission. Designed with precision and durability in mind, this connector features a receptacle gender with two rows for seamless connectivity. With a current rating of 3 A, it ensures reliable power delivery. The boardlocks mount type and PC tail termination method guarantee easy installation onto your circuit board. Enhanced with gold flash contact plating and nickel shell plating, it offers optimal signal conductivity and corrosion resistance. With 37 positions and M3 threaded hole mating retention, it ensures a secure and stable connection in any application. Crafted from high-quality steel, it's built to withstand harsh environments with an operating temperature range of -55 to 85 °C. A must-have in any electronic setup, this connector is the perfect solution for all your D-Sub connectivity needs.

