| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-362-010 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-362-010 |
626-037-362-010
| Heilind Number: | EDA626-037-362-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-362-010 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a reliable component designed for seamless integration in your projects. With a sleek receptacle design, it offers efficient power transmission with an amperage rating of 3A. Its two rows of 37 positions ensure versatile connectivity options, while the Through Hole (.120") mount type and PC Tail termination method guarantee secure and durable attachment. The gold-plated contacts and nickel-plated shell provide excellent conductivity and corrosion resistance, essential for long-lasting performance. Constructed from robust steel, it can withstand harsh operating environments with an impressive temperature range of -55 to 85 °C. Featuring a 4-40 Threaded Fixed Standoff for mating retention, this connector is a must-have in your inventory for professional-grade connectivity solutions. Elevate your setups with this essential component, perfect for a wide range of applications in the electronics industry.

