| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-362-011 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-362-011 |
626-037-362-011
| Heilind Number: | EDA626-037-362-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-362-011 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, meticulously designed for efficiency and durability. This two-row receptacle boasts a high amperage of 3 A, making it ideal for power-intensive applications. With a through-hole mount type (.120") and PC tail termination method, installation is a breeze. The gold-plated contacts ensure reliable conductivity, while the nickel-plated steel shell offers robust protection. Featuring 37 positions and a mating retention type of .120" through hole, this connector guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -55 to 85 °C, it's perfect for a wide range of industrial settings. Elevate your connectivity solutions with this essential component.

