| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-362-012 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-362-012 |
626-037-362-012
| Heilind Number: | EDA626-037-362-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-362-012 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our innovative Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a robust design and high-performance capabilities, this connector is perfect for a wide range of applications. Featuring a 2-row, 37-position receptacle layout, it ensures secure and reliable connections. The through-hole mount type with PC tail termination method offers easy installation and soldering. Gold-plated contacts and nickel-plated shell guarantee excellent conductivity and durability. Constructed with steel shell material, it can withstand harsh operating environments with an impressive temperature range of -55 to 85°C. Mating retention is facilitated by a 4-40 threaded hole, providing added security. Upgrade your connectivity setup with this top-of-the-line D-Sub Connector.

