| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-362-015 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-362-015 |
626-037-362-015
| Heilind Number: | EDA626-037-362-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-362-015 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for optimal signal transmission, this receptacle features two rows and a durable through-hole mount type (.120"). With a current rating of 3 A, it ensures efficient power delivery. The PC tail termination method and gold contact plating guarantee reliable connections, while the nickel shell plating offers corrosion resistance. Boasting 37 positions, it provides ample versatility for your connectivity needs. Its rugged steel shell construction, along with M3 threaded hole mating retention, ensures secure and stable connections in any application. Operating within a wide temperature range of -55 to 85 °C, it is suitable for use in diverse environments. Elevate your connectivity solutions with this essential component.

