| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-362-030 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-362-030 |
626-037-362-030
| Heilind Number: | EDA626-037-362-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-362-030 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Featuring a boardlock mount type and PC tail termination method, it ensures secure and reliable attachment for optimal performance. With a gold-plated contact surface and durable nickel-plated shell, this receptacle guarantees high conductivity and corrosion resistance. Designed for precision, it offers two rows of 37 positions each, accommodating a wide range of signal requirements. The 4-40 threaded fixed standoff mating retention type further enhances stability in your assembly. Crafted from robust steel and rated for an operating temperature range of -55 to 85 °C, this connector is built to withstand harsh environments and deliver consistent results. Upgrade your connectivity solutions with this essential component for your electronic projects.

