| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-362-031 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-362-031 |
626-037-362-031
| Heilind Number: | EDA626-037-362-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-362-031 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. This high-quality receptacle features two rows for efficient signal transmission, with a durable boardlocks mount type for secure installation. Its PC Tail termination method ensures reliable connections, while gold contact plating and nickel shell plating enhance conductivity and corrosion resistance. With 37 positions, this connector offers ample versatility for your projects. Designed for optimal performance in a wide range of environments, from -55 to 85°C, it's a dependable choice for industrial and commercial applications. Elevate your connectivity game with this essential component.

