| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-362-032 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-362-032 |
626-037-362-032
| Heilind Number: | EDA626-037-362-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-362-032 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for seamless integration into your electronic systems. This receptacle features two rows of 37 positions, offering ample connectivity options for your devices. With a durable steel shell and gold-plated contacts, it ensures reliable signal transmission even in demanding environments. The PC Tail termination method and convenient boardlocks mount type make installation a breeze. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is ideal for a wide range of industrial applications. Upgrade your connectivity with this essential component.

