| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-362-033 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-362-033 |
626-037-362-033
| Heilind Number: | EDA626-037-362-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-362-033 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a pivotal component for seamless data transmission. Designed for optimal performance, this receptacle boasts two rows of 37 positions, ensuring reliable connections in any electronic setup. Featuring boardlocks for secure mounting, PC tail termination method, and gold-plated contacts, it guarantees efficient signal transfer with minimal interference. Crafted from durable steel with nickel plating, it offers robust protection in harsh environments. With an amperage rating of 3A and an operating temperature range of -55 to 85°C, it's ideal for industrial applications where reliability is paramount. Elevate your connectivity solutions with this essential component.

