| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-362-035 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-362-035 |
626-037-362-035
| Heilind Number: | EDA626-037-362-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-362-035 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing the Right Angle D-Sub Connector, a versatile solution for your connectivity needs. This receptacle features two rows of 37 positions, ideal for high-density applications. With a durable steel shell and reliable PC Tail termination method, it ensures secure connections in demanding environments. The gold-plated contacts offer excellent conductivity, while the Nickel shell plating enhances durability. Designed for easy mounting with boardlocks, it provides stability on the PCB. Its M3 threaded hole mating retention type adds further security. Operating efficiently in temperatures ranging from -55 to 85 °C, this connector is suitable for a wide range of industrial applications. Upgrade your system with this high-performance connector for seamless connectivity.

