| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-362-040 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-362-040 |
626-037-362-040
| Heilind Number: | EDA626-037-362-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-362-040 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for optimal signal transmission. This two-row receptacle features boardlocks for secure mounting and PC tail termination for easy installation. With a maximum amperage of 3A, it ensures reliable power delivery. The gold contact plating and nickel shell plating guarantee excellent conductivity and durability. Offering 37 positions and a mating retention type of 4-40 Threaded Fixed Standoff, it provides versatility for various applications. Constructed with steel shell material, it can withstand harsh environments with an operating temperature range of -55 to 85°C. Upgrade your connectivity setup with this essential component.

