| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-362-041 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-362-041 |
626-037-362-041
| Heilind Number: | EDA626-037-362-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-362-041 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic projects. Designed for high performance, this receptacle features two rows of 37 positions, ensuring seamless data transmission. With a durable steel shell and gold-plated contacts, it guarantees reliable signal integrity. The boardlock mount type offers secure installation, while the PC tail termination method simplifies assembly. Operable in harsh environments, it withstands temperatures ranging from -55 to 85°C. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setups with the power and precision of our Right Angle D-Sub Connector.

