| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-362-042 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-362-042 |
626-037-362-042
| Heilind Number: | EDA626-037-362-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-362-042 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a versatile solution offering secure and efficient board-to-board connections in various electronic applications. Featuring a receptacle design with two rows and 37 positions, this connector ensures seamless data transmission with a 3A amperage rating. Crafted with durable steel shell material and plated with nickel for enhanced longevity, it guarantees reliable performance even in harsh environments. The PC Tail termination method and gold contact plating provide optimal signal conductivity, while the 4-40 threaded hole mating retention type offers easy and secure installation. Operating flawlessly in temperatures ranging from -55°C to 85°C, this connector is a must-have for professionals seeking high-quality and dependable connectivity solutions.

