| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-362-045 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-362-045 |
626-037-362-045
| Heilind Number: | EDA626-037-362-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-362-045 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features a durable steel shell with nickel plating for reliable conductivity. The gold-plated contacts ensure a stable and low-resistance connection, while the PC Tail termination method offers easy and secure installation. With 37 positions spread across two rows, it provides ample connectivity options for your devices. Its boardlocks mount type and M3 Threaded Hole mating retention type guarantee a stable and secure connection, even in harsh environments. Operating efficiently in temperatures ranging from -55 to 85°C, this connector is suitable for a wide range of applications. Upgrade your setup with this high-quality component and experience seamless connectivity like never before.

