| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-362-512 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-362-512 |
626-037-362-512
| Heilind Number: | EDA626-037-362-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-362-512 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, designed for optimal performance in a variety of applications. This receptacle features two rows for efficient connectivity, with through hole mounting for secure placement. Its PC tail termination method ensures reliable contact, while gold plating offers enhanced conductivity. With 37 positions, this connector is perfect for complex setups. Its nickel-plated steel shell guarantees durability, even in harsh environments. Mating retention is facilitated by a 4-40 threaded hole, ensuring a secure fit. Operating efficiently in temperatures ranging from -55 to 85 °C, this connector is a versatile choice for your connectivity needs.

