626-037-362-513

Heilind Number:EDA626-037-362-513
Manufacturer:EDAC
Manufacturer Number:626-037-362-513
ECAD Model:
3D Model

Description:

626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 626-037-362-513
Amperage:3 A
Gender:Receptacle
Number of Rows:2
Mount Type:Through Hole (.120")
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:37
Mating Retention Type:4-40 Threaded Standoff
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA626-037-362-513

Detailed Description

Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic projects. Featuring a receptacle gender and two rows for efficient organization, this connector offers seamless integration with a 3 A amperage rating. Its through-hole mount type (.120") and PC tail termination method ensure secure attachment, while gold contact plating guarantees optimal conductivity. With 37 positions and a durable steel shell, it's perfect for demanding environments. The nickel shell plating and 4-40 threaded standoff mating retention type enhance longevity, while an operating temperature range of -55 to 85°C ensures reliable performance. Upgrade your setup with this high-quality connector.