| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-362-530 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-362-530 |
626-037-362-530
| Heilind Number: | EDA626-037-362-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-362-530 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for secure data transmission. Designed for high-performance applications, this connector features a 37-position receptacle with two rows, ensuring efficient signal transfer. Boasting a durable steel shell with nickel plating, it offers reliable protection against external elements, while gold-plated contacts guarantee optimal conductivity. The PC Tail termination method and Boardlocks mount type enable easy and secure installation on circuit boards. With a 3A amperage rating and an operating temperature range of -55 to 85°C, it's suitable for a wide range of environments. Mating retention is simplified with the included 4-40 Threaded Fixed Standoff. Trust in this connector for seamless and dependable connections in your systems.

