| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-362-531 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-362-531 |
626-037-362-531
| Heilind Number: | EDA626-037-362-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-362-531 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic setups. With a sturdy steel shell and gold-plated contacts, it ensures reliable performance even in demanding environments. Featuring two rows and 37 positions, it offers ample connectivity options for your devices. The PC Tail termination method and boardlocks mount type make installation a breeze, while the nickel shell plating adds durability. Operating smoothly in temperatures ranging from -55 to 85°C, it's ideal for a wide range of applications. Trust in this receptacle connector for efficient data transmission and power delivery in your projects.

