| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-362-532 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-362-532 |
626-037-362-532
| Heilind Number: | EDA626-037-362-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-362-532 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic applications. This receptacle features a robust construction, with boardlocks ensuring secure mounting. With two rows of 37 gold-plated contacts, it guarantees reliable data transmission at an amperage of 3 A. The nickel-plated steel shell offers durability, while the PC Tail termination method simplifies installation. Operating in a wide temperature range from -55 to 85 °C, it is suitable for diverse industrial environments. Mating retention is facilitated through a 4-40 threaded hole, making it ideal for demanding settings where stability is crucial. Elevate your connectivity solutions with this high-performance connector.

