| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-362-533 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-362-533 |
626-037-362-533
| Heilind Number: | EDA626-037-362-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-362-533 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a crucial component for efficient data transmission. This receptacle features two rows of 37 gold-plated contacts, ensuring optimal signal integrity. With a durable steel shell and nickel plating, it guarantees long-lasting performance in a variety of environments. Designed for easy installation with boardlocks and PC tail termination, it offers versatility in mounting options. Its 3A amperage and broad operating temperature range of -55 to 85°C make it suitable for both standard and demanding applications. Complete with mating retention via 4-40 threaded standoff, this connector ensures secure connections in any setup. Upgrade your system with this essential component for seamless connectivity.

